TDK B41866C4278M000 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 39mR |
| Height - Seated (Max) | 1.063inch |
| Impedance | 37mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 2.279A |
| RoHS Compliant | Yes |
| Series | B41866 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41866C4278M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.