This 25VDC aluminum electrolytic capacitor has a capacitance of 180uF with a 20% tolerance. It features a low ESR of 1.193 and a maximum impedance of 0.573 ohms at 20°C and 100kHz. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a lifetime of 2000 hours and a leakage current of 45mA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 3.5mm terminal pitch.
TDK B41866C5187M000 technical specifications.
| Capacitance | 180uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| ESR | 1.193Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 297mA |
| Leakage Current | 45@5MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.573@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41866C5187M000 to view detailed technical specifications.
No datasheet is available for this part.