This is an aluminum electrolytic capacitor with a capacitance of 180uF and a voltage rating of 25VDC. It has a tolerance of 20% and a DC rated voltage of 25V. The capacitor has a low ESR of 1.193 and a ripple current of 297. It is designed for through hole mounting with a radial termination style and a cylindrical can construction. The capacitor operates within a temperature range of -55°C to 105°C.
TDK B41866C5187M008 technical specifications.
| Capacitance | 180uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 1.193Ohm |
| Ripple Current | 297mA |
| Leakage Current | 45@5MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.573@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41866C5187M008 to view detailed technical specifications.
No datasheet is available for this part.