This aluminum electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 25V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor is polarized and has a minimum operating temperature of -55 degrees Celsius. It is part of the B41866 series from TDK.
TDK B41866C5477M000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 16 |
| Polarity | POLARIZED |
| Manufacturer Series | B41866 |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | B41866 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41866C5477M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.