This aluminum electrolytic capacitor from TDK has a capacitance of 1800uF and a DC rated voltage of 50V. It is designed for use in through hole applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is polarized and has a minimum operating temperature of -55 degrees Celsius.
TDK B41866C6188M000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 40 |
| Polarity | POLARIZED |
| Manufacturer Series | B41866 |
| Capacitance | 1800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | B41866 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41866C6188M000 to view detailed technical specifications.
No datasheet is available for this part.