TDK B41866C6566M000 technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 679mR |
| Height - Seated (Max) | 0.512inch |
| Impedance | 602mR |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Ripple Current | 370mA |
| RoHS Compliant | Yes |
| Series | B41866 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41866C6566M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.