
TDK B41866C7108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50mR |
| Height - Seated (Max) | 0.866inch |
| Impedance | 46mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 1.895A |
| RoHS Compliant | Yes |
| Series | B41866 |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41866C7108M000 to view detailed technical specifications.
No datasheet is available for this part.