
The B41866C7157M000 is a 150uF aluminum electrolytic capacitor with a voltage rating of 35V and a tolerance of 20%. It has a radial package and is designed for through hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a bulk packaging quantity of 3000.
TDK B41866C7157M000 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 373mR |
| Height - Seated (Max) | 0.531inch |
| Impedance | 336mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | B41866 |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41866C7157M000 to view detailed technical specifications.
No datasheet is available for this part.
