The B41866C7337M000 is a 330uF aluminum electrolytic capacitor with a radial package and 459mR equivalent series resistance. It operates over a temperature range of -55°C to 105°C and is packaged in bulk. This component is RoHS compliant and has a tolerance of 20%. It is designed for use in a variety of applications, including those requiring high capacitance and moderate ESR.
TDK B41866C7337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 459mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41866C7337M000 to view detailed technical specifications.
No datasheet is available for this part.