This 150uF electrolytic capacitor has a rated voltage of 63VDC and a tolerance of 20%. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a low ESR type and a maximum impedance of 0.435 ohms at 20°C and 100kHz. It is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The capacitor operates within a temperature range of -55°C to 105°C.
TDK B41866C8157M000 technical specifications.
| Capacitance | 150uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| ESR | 1.263Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 433mA |
| Leakage Current | 94.5@5MinuA |
| Lifetime | 3000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.435@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41866C8157M000 to view detailed technical specifications.
No datasheet is available for this part.