This 220uF aluminum electrolytic capacitor has a voltage rating of 63V and a tolerance of 20%. It is available in a radial package type with a maximum seated height of 0.866inch and a lead pitch of 0.197inch. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant.
TDK B41866C8227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 176mR |
| Height - Seated (Max) | 0.866inch |
| Impedance | 182mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1050 |
| Packaging | Bulk |
| Ripple Current | 824mA |
| RoHS Compliant | Yes |
| Series | B41866 |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41866C8227M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.