This 63V electrolytic capacitor has a capacitance of 390uF with a tolerance of 20%. It features a low ESR of 0.486 and a maximum impedance of 0.155 ohms at 20°C and 100kHz. The capacitor is rated for a lifetime of 5000 hours and has a maximum operating temperature of 105°C. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is suitable for through-hole mounting.
TDK B41866C8397M000 technical specifications.
| Capacitance | 390uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.486Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 989mA |
| Leakage Current | 245.7@5MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.155@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41866C8397M000 to view detailed technical specifications.
No datasheet is available for this part.