This radial aluminum electrolytic capacitor has a capacitance of 47uF and a voltage rating of 63V. It operates within a temperature range of -55°C to 125°C. The capacitor is mounted through a hole and has a seated height of 0.531inch. It is packaged in bulk with 3000 units per package. The component is RoHS compliant and has an impedance of 533mR.
TDK B41866C8476M000 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 557mR |
| Height - Seated (Max) | 0.531inch |
| Impedance | 533mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Ripple Current | 335mA |
| RoHS Compliant | Yes |
| Series | B41866 |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41866C8476M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.