Cap Aluminum Lytic 820uF 50V 20% (18 X 20mm) Radial 7.5mm 0.043 Ohm 2190mA 5000h 125°C Automotive Ammo
TDK B41866E6827M009 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 820 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41866E6827M009 to view detailed technical specifications.
No datasheet is available for this part.