Cap Aluminum Lytic 680uF 63V 20% (18 X 20mm) Radial 7.5mm 0.077 Ohm 1632mA 5000h 125°C Automotive Ammo
TDK B41866E8687M009 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 20 |
| Polarity | POLARIZED |
| Manufacturer Series | B41866 |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | B41866 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41866E8687M009 to view detailed technical specifications.
No datasheet is available for this part.