This TDK B41866F5108M000 is a 1000uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It features a standard ESR type and a radial termination style. The capacitor is designed for through-hole mounting and has a cylindrical can construction. It operates within a temperature range of -55°C to 125°C and has a lifetime of 2000 hours. The capacitor's leakage current is 250uA at 5 minutes and its ripple current is 850mA.
TDK B41866F5108M000 technical specifications.
| Capacitance | 1000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.28Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 850mA |
| Leakage Current | 250@5MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41866F5108M000 to view detailed technical specifications.
No datasheet is available for this part.