This is an aluminum electrolytic capacitor with a capacitance of 470uF and a DC rated voltage of 35VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The ESR is 0.42 and the ripple current is 440. It has a leakage current of 165uA at 5 minutes and a lifetime of 2000 hours. The capacitor is mounted through a hole and has a radial termination style. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. The operating temperature range is from -55 to 125 degrees Celsius.
TDK B41866F7477M000 technical specifications.
| Capacitance | 470uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.42Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 440mA |
| Leakage Current | 165@5MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41866F7477M000 to view detailed technical specifications.
No datasheet is available for this part.