
TDK B41868A7108M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 40mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41868A7108M to view detailed technical specifications.
No datasheet is available for this part.