This 2200uF aluminum electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It features a standard ESR type and a ripple current of 1341. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5. It is rated for a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 150 degrees Celsius.
TDK B41868R3228M004 technical specifications.
| Capacitance | 2200uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.126Ohm |
| Ripple Current | 1341mA |
| Lifetime | 1000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868R3228M004 to view detailed technical specifications.
No datasheet is available for this part.