This 16VDC rated electrolytic capacitor has a capacitance of 1000uF with a 20% tolerance. It features an ESR of 0.202 and a ripple current of 929. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 7.5. The operating temperature range is from -55 degrees Celsius to 150 degrees Celsius.
TDK B41868R4108M012 technical specifications.
| Capacitance | 1000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.202Ohm |
| Ripple Current | 929mA |
| Lifetime | 1000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868R4108M012 to view detailed technical specifications.
No datasheet is available for this part.