This TDK B41868R4338M012 is a 16V 3300uF 20% electrolytic capacitor with a standard ESR type. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mounting with a radial termination style and a 10mm terminal pitch. It has a leakage current of 525μA at 5 minutes and a lifetime of 1000 hours.
TDK B41868R4338M012 technical specifications.
| Capacitance | 3300uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.08Ohm |
| Ripple Current | 1500mA |
| Leakage Current | 525@5MinuA |
| Lifetime | 1000h |
| Size | 20 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868R4338M012 to view detailed technical specifications.
No datasheet is available for this part.