This 25VDC electrolytic capacitor features a capacitance of 1000uF with a 20% tolerance. It has a DC rated voltage of 25V and an equivalent series resistance (ESR) of 0.177. The capacitor is designed for use in applications where a high ripple current of 1291 is acceptable. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is rated for a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 150 degrees Celsius.
TDK B41868R5108M009 technical specifications.
| Capacitance | 1000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.177Ohm |
| Ripple Current | 1291mA |
| Lifetime | 1000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868R5108M009 to view detailed technical specifications.
No datasheet is available for this part.