This radial aluminum electrolytic capacitor has a capacitance of 220uF and a voltage rating of 63V. It features a tolerance of 20% and an equivalent series resistance of 600mR. The capacitor measures 18mm in diameter and 20mm in height, with a seated height of 0.866inch. It is designed for through-hole mounting and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
TDK B41868R8227M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.295inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 350 |
| Packaging | Bulk |
| Ripple Current | 660mA |
| Series | B41868 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41868R8227M to view detailed technical specifications.
No datasheet is available for this part.