The TDK B41868R8337M009 is a 330uF aluminum electrolytic capacitor with a rated voltage of 63VDC and a tolerance of 20%. It has a standard ESR type and a maximum operating temperature of 150 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 10mm. It has a lifetime of 1000 hours and a leakage current of 205 microamperes at 5 minutes.
TDK B41868R8337M009 technical specifications.
| Capacitance | 330uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.4Ohm |
| Ripple Current | 680mA |
| Leakage Current | 205@5MinuA |
| Lifetime | 1000h |
| Size | 20 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868R8337M009 to view detailed technical specifications.
No datasheet is available for this part.