This is a 2200uF aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It has a standard ESR type and a terminal pitch of 7.5mm. The capacitor is constructed with an aluminum cylindrical can and is mounted through a hole. It operates over a temperature range of -55 to 150°C.
TDK B41868W3228M012 technical specifications.
| Capacitance | 2200uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.126Ohm |
| Ripple Current | 1475mA |
| Lifetime | 1000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868W3228M012 to view detailed technical specifications.
No datasheet is available for this part.