This 330uF electrolytic capacitor has a rated voltage of 10VDC with a tolerance of 20%. It features a standard ESR of 0.766 and a ripple current of 426. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5. It is designed for through-hole mounting and has a size of 10 X 16. The operating temperature range is from -55°C to 150°C.
TDK B41868W3337M004 technical specifications.
| Capacitance | 330uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.766Ohm |
| Ripple Current | 426mA |
| Lifetime | 1000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868W3337M004 to view detailed technical specifications.
No datasheet is available for this part.