TDK's B41868W3338M is a radial lead aluminum electrolytic capacitor with a capacitance of 3.3 millifarads and a voltage rating of 10 volts. It has a tolerance of 20% and is rated for a maximum operating temperature of 150°C. The capacitor is packaged in bulk and has a package quantity of 600 units. It is designed for through-hole mounting and has a height of 31.5 millimeters when seated, with a maximum height of 1.319 inches. The capacitor has a series resistance of 52 milliohms and an impedance of 49 milliohms, with a ripple current rating of 1.475 amps.
TDK B41868W3338M technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 52mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 49mR |
| Lead Pitch | 0.295inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Ripple Current | 1.475A |
| Series | B41868 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41868W3338M to view detailed technical specifications.
No datasheet is available for this part.