This TDK B41868W3338M004 is a 3300uF aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It has a low ESR of 0.09 and a high ripple current of 1475. The capacitor is designed for through-hole mounting with a radial termination style and a cylindrical aluminum can construction. It operates within a temperature range of -55°C to 150°C.
TDK B41868W3338M004 technical specifications.
| Capacitance | 3300uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.09Ohm |
| Ripple Current | 1475mA |
| Lifetime | 1000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868W3338M004 to view detailed technical specifications.
No datasheet is available for this part.