This is an aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 10VDC. It has a tolerance of 20% and a DC rated voltage of 10V. The equivalent series resistance (ESR) is 0.538 and the ripple current is 426. The capacitor is designed for a lifetime of 1000 hours. It is available in a through hole package with a radial termination style and a size of 10 x 16. The construction is an aluminum cylindrical can with a terminal pitch of 5. The maximum impedance is 0.208 ohms at 20°C and 100kHz. The operating temperature range is from -55°C to 150°C.
TDK B41868W3477M009 technical specifications.
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.538Ohm |
| Ripple Current | 426mA |
| Lifetime | 1000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.208@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868W3477M009 to view detailed technical specifications.
No datasheet is available for this part.