This 4700uF aluminum electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style. The capacitor has a standard ESR type and a cylindrical can construction. It operates over a temperature range of -55°C to 150°C.
TDK B41868W3478M012 technical specifications.
| Capacitance | 4700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.07Ohm |
| Ripple Current | 1861mA |
| Lifetime | 1000h |
| Size | 18 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868W3478M012 to view detailed technical specifications.
No datasheet is available for this part.