TDK B41868W3568M technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 29mR |
| Height - Seated (Max) | 1.654inch |
| Impedance | 28mR |
| Lead Pitch | 0.295inch |
| Mount | Through Hole |
| Package Quantity | 375 |
| Packaging | Bulk |
| Ripple Current | 2.325A |
| Series | B41868 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41868W3568M to view detailed technical specifications.
No datasheet is available for this part.