This aluminum electrolytic capacitor has a capacitance of 5600uF and a DC rated voltage of 10VDC with a tolerance of 20%. It has an ESR of 0.063 and a ripple current of 2325. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5. It is designed to operate between -55°C and 150°C and is suitable for through hole mounting.
TDK B41868W3568M009 technical specifications.
| Capacitance | 5600uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.063Ohm |
| Ripple Current | 2325mA |
| Lifetime | 1000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868W3568M009 to view detailed technical specifications.
No datasheet is available for this part.