This is a 10VDC aluminum electrolytic capacitor with a capacitance of 5600uF and a tolerance of 20%. It has a rated lifetime of 1000 hours and is designed for through hole mounting with a radial termination style. The capacitor operates over a temperature range of -55 to 150 degrees Celsius.
TDK B41868W3568M012 technical specifications.
| Capacitance | 5600uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.063Ohm |
| Ripple Current | 2325mA |
| Lifetime | 1000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868W3568M012 to view detailed technical specifications.
No datasheet is available for this part.