TDK B41868W4108M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 92mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 85mR |
| Lead Pitch | 0.197inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 929mA |
| Series | B41868 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41868W4108M to view detailed technical specifications.
No datasheet is available for this part.