This is a 330uF aluminum electrolytic capacitor with a 20% tolerance and a 1000 hour lifespan. It has a radial package with a 10mm diameter and a 16mm height. The capacitor is designed for through hole mounting with a 5mm lead pitch. It operates within a temperature range of -55°C to 150°C and has an equivalent series resistance of 612 milliohms.
TDK B41868W4337M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 612mR |
| Height | 16mm |
| Lead Pitch | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Ripple Current | 426mA |
| Series | B41868 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41868W4337M to view detailed technical specifications.
No datasheet is available for this part.