This is an aluminum electrolytic capacitor with a capacitance of 3300uF and a voltage rating of 16VDC. It has a tolerance of 20% and an ESR of 0.077. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It has a terminal pitch of 7.5mm and is rated for operation between -55°C and 150°C.
TDK B41868W4338M009 technical specifications.
| Capacitance | 3300uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.077Ohm |
| Ripple Current | 1861mA |
| Lifetime | 1000h |
| Size | 18 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868W4338M009 to view detailed technical specifications.
No datasheet is available for this part.