This 16VDC electrolytic capacitor has a capacitance of 4700uF with a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a terminal pitch of 10mm. The capacitor has a standard ESR type and is rated for a minimum operating temperature of -55°C and a maximum operating temperature of 150°C.
TDK B41868W4478M004 technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.06Ohm |
| Ripple Current | 1600mA |
| Leakage Current | 750@5MinuA |
| Lifetime | 1000h |
| Size | 20 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868W4478M004 to view detailed technical specifications.
No datasheet is available for this part.