This 100uF radial aluminum electrolytic capacitor features a 20% tolerance and a maximum operating temperature of 150°C. It has a lead pitch of 5mm and a height of 12.5mm, making it suitable for through-hole mounting. The capacitor has a series resistance of 1.768 ohms and a life expectancy of 1000 hours. It is available in a package quantity of 2000 and is suitable for use in a wide range of applications.
TDK B41868W5107M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 1.768R |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Ripple Current | 300mA |
| Series | B41868 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41868W5107M to view detailed technical specifications.
No datasheet is available for this part.