This 100uF aluminum electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It features a standard ESR type and a maximum operating temperature of 150 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It has a minimum operating temperature of -55 degrees Celsius and a lifetime of 1000 hours.
TDK B41868W5107M004 technical specifications.
| Capacitance | 100uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 1.768Ohm |
| Ripple Current | 300mA |
| Lifetime | 1000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868W5107M004 to view detailed technical specifications.
No datasheet is available for this part.