This 1000uF electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It features a standard ESR and can withstand a ripple current of 1475. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and can operate within a temperature range of -55°C to 150°C.
TDK B41868W5108M009 technical specifications.
| Capacitance | 1000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.177Ohm |
| Ripple Current | 1475mA |
| Lifetime | 1000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868W5108M009 to view detailed technical specifications.
No datasheet is available for this part.