This 220uF radial aluminum electrolytic capacitor features a 20% tolerance and an equivalent series resistance of 804 milliohms. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mounting and has a diameter of 10mm and a height of 16mm. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
TDK B41868W5227M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 804mR |
| Height | 16mm |
| Lead Pitch | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Ripple Current | 426mA |
| Series | B41868 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41868W5227M to view detailed technical specifications.
No datasheet is available for this part.