The TDK B41868W5228M is an aluminum electrolytic capacitor with a capacitance of 2.2mF and a voltage rating of 25V. It has an equivalent series resistance of 41mR and a tolerance of 20%. The capacitor is available in a radial package with a diameter of 18mm and a height of 35mm. It can operate over a temperature range of -55°C to 150°C and has a lifespan of 1000 hours. The capacitor is suitable for use in through-hole mounting applications.
TDK B41868W5228M technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 41mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 39mR |
| Lead Pitch | 0.295inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ripple Current | 1.861A |
| Series | B41868 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41868W5228M to view detailed technical specifications.
No datasheet is available for this part.