This is an aluminum electrolytic capacitor with a capacitance of 3300uF, rated for a maximum DC voltage of 25VDC and a tolerance of 20%. It has an equivalent series resistance (ESR) of 0.069 and can handle a ripple current of 2325. The capacitor is constructed in an aluminum cylindrical can with a radial termination style and a terminal pitch of 7.5mm. It is designed for through-hole mounting and has a size of 18 x 40mm. The operating temperature range is from -55°C to 150°C.
TDK B41868W5338M012 technical specifications.
| Capacitance | 3300uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.069Ohm |
| Ripple Current | 2325mA |
| Lifetime | 1000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868W5338M012 to view detailed technical specifications.
No datasheet is available for this part.