This aluminum electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 25VDC. It features a tolerance of 20% and an ESR of 0.376. The capacitor is designed for through hole mounting and has a radial termination style. It operates within a temperature range of -55°C to 150°C.
TDK B41868W5477M012 technical specifications.
| Capacitance | 470uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.376Ohm |
| Ripple Current | 673mA |
| Lifetime | 1000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.13@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868W5477M012 to view detailed technical specifications.
No datasheet is available for this part.