TDK's B41868W6128M012 is a 1200uF electrolytic capacitor rated for 50VDC with 20% tolerance. It features a standard ESR of 0.105 and a ripple current of 2325. This component is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The operating temperature range is -55°C to 150°C.
TDK B41868W6128M012 technical specifications.
| Capacitance | 1200uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.105Ohm |
| Ripple Current | 2325mA |
| Lifetime | 1000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868W6128M012 to view detailed technical specifications.
No datasheet is available for this part.