This aluminum cylindrical can electrolytic capacitor has a capacitance of 220uF and a DC rated voltage of 50VDC. It has a tolerance of 20% and an ESR of 0.574. The capacitor is designed for through hole mounting with a radial termination style. It operates over a temperature range of -55°C to 150°C.
TDK B41868W6227M009 technical specifications.
| Capacitance | 220uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.574Ohm |
| Ripple Current | 673mA |
| Lifetime | 1000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.13@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868W6227M009 to view detailed technical specifications.
No datasheet is available for this part.