TDK's B41868W7107M is a 100uF aluminum electrolytic capacitor with a 35V voltage rating. It has a radial package with a 10mm diameter and a 16mm height. The capacitor is designed for through hole mounting and has a maximum operating temperature of 150°C. It is rated for 1000 hours of life and has a tolerance of 20%. The capacitor's impedance is 208mR and its ESR is 228mR.
TDK B41868W7107M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 228mR |
| Height | 16mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 208mR |
| Lead Pitch | 0.197inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Ripple Current | 426mA |
| Series | B41868 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41868W7107M to view detailed technical specifications.
No datasheet is available for this part.