This is a 1500uF aluminum electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It has a standard ESR type and a terminal pitch of 7.5mm. The capacitor is designed for through hole mounting and has a radial termination style. It operates within a temperature range of -55°C to 150°C.
TDK B41868W7158M012 technical specifications.
| Capacitance | 1500uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.101Ohm |
| Ripple Current | 1861mA |
| Lifetime | 1000h |
| Size | 18 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868W7158M012 to view detailed technical specifications.
No datasheet is available for this part.