This is an aluminum electrolytic capacitor with a capacitance of 1800uF, rated for 35VDC and 20% tolerance. It has a DC rated voltage of 35V and an equivalent series resistance of 0.084. The capacitor is designed for a lifetime of 1000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole radial package with a terminal pitch of 7.5mm. The operating temperature range is from -55°C to 150°C.
TDK B41868W7188M004 technical specifications.
| Capacitance | 1800uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.084Ohm |
| Ripple Current | 2325mA |
| Lifetime | 1000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868W7188M004 to view detailed technical specifications.
No datasheet is available for this part.