This 220uF electrolytic capacitor has a DC rated voltage of 35VDC and a tolerance of 20%. It is constructed with an aluminum cylindrical can and features a radial termination style with a terminal pitch of 5mm. The capacitor is rated for a minimum operating temperature of -55°C and a maximum operating temperature of 150°C. It is designed for through-hole mounting and has a size of 10 x 20mm.
TDK B41868W7227M004 technical specifications.
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.689Ohm |
| Ripple Current | 552mA |
| Lifetime | 1000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41868W7227M004 to view detailed technical specifications.
No datasheet is available for this part.